
ITSG4106SP18-19PF7
Circular MIL Spec Connector STRAIGHT CYLINDRICAL PLUG ASSE
Datasheet
ITSG4106SP18-19PF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.544,33 € | 1.544,33 € | |
| 1.529,03 € | 3.058,06 € | |
| 1.513,88 € | 6.055,52 € | |
| 1.498,88 € | 10.492,16 € | |
| 1.484,03 € | 14.840,30 € | |
| 1.469,33 € | 29.386,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.