
ITSG4108F24-06SB1F7
Circular MIL Spec Connector BAYONET POWER PRODUCTS
Datasheet
ITSG4108F24-06SB1F7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 24-06 | |
| Product | Plugs | |
| Shell Size | 24 | |
| Shell Style | Right Angle | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.183,85 € | 1.183,85 € | |
| 1.172,12 € | 2.344,24 € | |
| 1.160,51 € | 4.642,04 € | |
| 1.149,01 € | 8.043,07 € | |
| 1.137,62 € | 11.376,20 € | |
| 1.126,35 € | 22.527,00 € | |
| 1.115,18 € | 39.031,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes