Reference Only
ITSG4108SP28-22SF7
Circular MIL Spec Connector CONNECTOR
Datasheet
ITSG4108SP28-22SF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Right Angle | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Cable | |
| Series | ITSG | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.907,04 € | 1.907,04 € | |
| 1.888,15 € | 3.776,30 € | |
| 1.869,45 € | 7.477,80 € | |
| 1.850,93 € | 12.956,51 € | |
| 1.832,59 € | 18.325,90 € | |
| 1.814,44 € | 36.288,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.