Reference Only
ITSG4108SP32-1SF7
Circular MIL Spec Connector REVERSE BAYONET POWER PRODUCTS
Datasheet
ITSG4108SP32-1SF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 1 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 32-01 | |
| Product | Plugs | |
| Shell Size | 32 | |
| Shell Style | Right Angle | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Series | ITSG | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.566,41 € | 2.566,41 € | |
| 2.540,99 € | 5.081,98 € | |
| 2.515,83 € | 10.063,32 € | |
| 2.490,91 € | 17.436,37 € | |
| 2.466,23 € | 24.662,30 € | |
| 2.441,81 € | 48.836,20 € | |
| 2.417,62 € | 84.616,70 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes