
ITSG4108SP32-5PF7
Circular MIL Spec Connector REVERSE BAYONET POWER PRODUCTS
Datasheet
ITSG4108SP32-5PF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 32-05 | |
| Product | Plugs | |
| Shell Size | 32 | |
| Shell Style | Right Angle | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
20
On Order
20 expected 16-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.281,53 € | 2.281,53 € | |
| 2.258,93 € | 4.517,86 € | |
| 2.236,56 € | 8.946,24 € | |
| 2.214,40 € | 15.500,80 € | |
| 2.192,47 € | 21.924,70 € | |
| 2.170,75 € | 43.415,00 € | |
| 2.149,25 € | 75.223,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes