Reference Only
M38999/10-12B
Circular MIL Spec Tools, Hardware & Accessories DUMMY RECEPTACLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 372,48 € | 372,48 € | |
| 338,81 € | 677,62 € | |
| 335,45 € | 1.341,80 € | |
| 332,12 € | 2.324,84 € | |
| 328,82 € | 3.288,20 € | |
| 325,55 € | 6.511,00 € | |
| 322,32 € | 11.281,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes