Reference Only
M83723/61-220A
Circular MIL Spec Tools, Hardware & Accessories DUMMY RECEPTACLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-83723 II | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| Series | MS | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 443,82 € | 443,82 € | |
| 393,42 € | 786,84 € | |
| 346,30 € | 1.385,20 € | |
| 257,53 € | 2.575,30 € | |
| 217,36 € | 4.347,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.