Reference Only
M83723/61-220W
Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT BAYONET COUPLING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 608,98 € | 608,98 € | |
| 539,83 € | 1.079,66 € | |
| 454,33 € | 1.817,32 € | |
| 324,52 € | 3.245,20 € | |
| 247,19 € | 4.943,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.