Reference Only
M85049/124S11N
Circular MIL Spec Backshells STRAIN RLF STRAIGHT SELF LOCKING
Datasheet
M85049/124S11N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 242,47 € | 242,47 € | |
| 237,33 € | 474,66 € | |
| 234,97 € | 939,88 € | |
| 232,64 € | 1.628,48 € | |
| 230,32 € | 2.303,20 € | |
| 228,03 € | 4.560,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes