Reference Only
M85049/124S13N
Circular MIL Spec Backshells STRAIN RLF STRAIGHT SELF LOCKING
Datasheet
EN3660-020N13 COMPLIANT TO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Backshells | |
| Series | AS85049 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 262,71 € | 262,71 € | |
| 232,88 € | 465,76 € | |
| 204,98 € | 819,92 € | |
| 151,38 € | 1.513,80 € | |
| 126,04 € | 2.520,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.