Reference Only
M85049/124S25N
Circular MIL Spec Backshells STRAIN RLF STRAIGHT SELF LOCKING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 300,00 € | 300,00 € | |
| 265,93 € | 531,86 € | |
| 234,08 € | 936,32 € | |
| 180,90 € | 1.809,00 € | |
| 156,70 € | 3.134,00 € | |
| 138,30 € | 4.840,50 € | |
| 132,58 € | 13.258,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes