Reference Only
M85049/47W22
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF
Datasheet
M85049/47W22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 I, II | |
| Shell Size | 22 | |
| Mating Style | Non-Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Right Angle | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 179,08 € | 179,08 € | |
| 177,06 € | 354,12 € | |
| 175,30 € | 701,20 € | |
| 173,56 € | 1.214,92 € | |
| 171,83 € | 1.718,30 € | |
| 170,12 € | 3.402,40 € | |
| 168,42 € | 5.894,70 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes