Reference Only
M85049/60-1A16
Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 16 ANODIZE
Datasheet
M85049/60-1A16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Shell Size | 16 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,40 € | 102,40 € | |
| 101,10 € | 202,20 € | |
| 98,18 € | 392,72 € | |
| 97,20 € | 680,40 € | |
| 96,23 € | 962,30 € | |
| 95,08 € | 1.901,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.