Reference Only
M85049/82-08W03
Circular MIL Spec Backshells STRAIGHT BANDING BACKSHELL
Datasheet
M85049/82-08W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Shell Size | 16 | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 301,70 € | 301,70 € | |
| 298,70 € | 597,40 € | |
| 295,73 € | 1.182,92 € | |
| 292,79 € | 2.049,53 € | |
| 272,25 € | 2.722,50 € | |
| 269,54 € | 5.390,80 € | |
| 266,86 € | 9.340,10 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes