Reference Only
M85049/88-19G03
Circular MIL Spec Backshells BANDING BKSHLL STR SZ19 NI
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Solid Backshells | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 395,93 € | 395,93 € | |
| 327,28 € | 654,56 € | |
| 324,03 € | 1.296,12 € | |
| 246,80 € | 2.468,00 € | |
| 179,96 € | 3.599,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes