Reference Only
MS27501B15CN
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
MS27501B15CN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 I | |
| Product | Accessories | |
| Type | Plug Cover | |
| Series | MS | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 215,48 € | 215,48 € | |
| 193,69 € | 387,38 € | |
| 191,76 € | 767,04 € | |
| 189,86 € | 1.329,02 € | |
| 187,97 € | 1.879,70 € | |
| 186,09 € | 3.721,80 € | |
| 184,24 € | 6.448,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes