Reference Only
MS27511F22C
Circular MIL Spec Tools, Hardware & Accessories RECEPTACLE COVER SHELL SIZE 22
Datasheet
MS27511F22C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 II | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Series | MS | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 265,23 € | 265,23 € | |
| 230,01 € | 460,02 € | |
| 222,12 € | 888,48 € | |
| 165,33 € | 1.653,30 € | |
| 118,03 € | 2.360,60 € | |
| 114,30 € | 5.715,00 € | |
| 113,17 € | 11.317,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes