Reference Only
MS3105-14
Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPTACLE
Datasheet
MS3105-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 288,79 € | 288,79 € | |
| 255,99 € | 511,98 € | |
| 225,33 € | 901,32 € | |
| 167,57 € | 1.675,70 € | |
| 127,63 € | 2.552,60 € | |
| 126,37 € | 6.318,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes