Reference Only
MS3105-14S
Circular MIL Spec Tools, Hardware & Accessories DUMMY RECEPTACLE
Datasheet
MS3105-14S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| Series | MS | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 257,00 € | 257,00 € | |
| 233,78 € | 467,56 € | |
| 231,46 € | 925,84 € | |
| 229,16 € | 1.604,12 € | |
| 226,88 € | 2.268,80 € | |
| 224,62 € | 4.492,40 € | |
| 222,39 € | 7.783,65 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes