Reference Only
MS3105-36
Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPTACLE
Datasheet
MS3105-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| Series | MS | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 468,55 € | 468,55 € | |
| 426,17 € | 852,34 € | |
| 421,94 € | 1.687,76 € | |
| 417,76 € | 2.924,32 € | |
| 413,61 € | 4.136,10 € | |
| 409,51 € | 8.190,20 € | |
| 405,44 € | 14.190,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes