
VG95234KB20J
Circular MIL Spec Connector REVERSE BAYONET CONN
Datasheet
VG95234KB20J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Right Angle | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 456,90 € | 456,90 € | |
| 406,14 € | 812,28 € | |
| 388,85 € | 1.555,40 € | |
| 372,98 € | 2.610,86 € | |
| 369,29 € | 3.692,90 € | |
| 365,63 € | 7.312,60 € | |
| 362,01 € | 12.670,35 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes