
VG95234KC16J
Circular MIL Spec Connector BAYONET-LOCK CONNECTORS
Datasheet
VG95234KC16J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Right Angle | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 496,47 € | 496,47 € | |
| 441,31 € | 882,62 € | |
| 422,53 € | 1.690,12 € | |
| 405,28 € | 2.836,96 € | |
| 401,27 € | 4.012,70 € | |
| 397,30 € | 7.946,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes