
VG95234N124-12P1NJ
Circular MIL Spec Connector REVERSE BAYONET CONN
Datasheet
VG95234N124-12P1NJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.862,22 € | 1.862,22 € | |
| 1.843,77 € | 3.687,54 € | |
| 1.825,50 € | 7.302,00 € | |
| 1.807,42 € | 12.651,94 € | |
| 1.789,51 € | 17.895,10 € | |
| 1.771,79 € | 35.435,80 € | |
| 1.754,23 € | 61.398,05 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes