
VG95234N132-1SNJ
Circular MIL Spec Connector REVERSE BAYONET CONN
Datasheet
VG95234N132-1SNJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.639,18 € | 2.639,18 € | |
| 2.613,03 € | 5.226,06 € | |
| 2.587,15 € | 10.348,60 € | |
| 2.561,53 € | 17.930,71 € | |
| 2.536,16 € | 25.361,60 € | |
| 2.511,04 € | 50.220,80 € | |
| 2.486,16 € | 87.015,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes