
VG95234N214S-6PN1J
Circular MIL Spec Connector REVERSE BAYONET CONN
Datasheet
VG95234N214S-6PN1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.358,26 € | 1.358,26 € | |
| 1.344,80 € | 2.689,60 € | |
| 1.331,48 € | 5.325,92 € | |
| 1.318,28 € | 9.227,96 € | |
| 1.305,22 € | 13.052,20 € | |
| 1.292,29 € | 25.845,80 € | |
| 1.279,48 € | 44.781,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes