
VG95234V-2N
Circular MIL Spec Connector REVERSE BAYONET CONN
Datasheet
VG95234V-2N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | In-Line | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.486,15 € | 1.486,15 € | |
| 1.471,42 € | 2.942,84 € | |
| 1.456,85 € | 5.827,40 € | |
| 1.442,41 € | 10.096,87 € | |
| 1.428,12 € | 14.281,20 € | |
| 1.413,97 € | 28.279,40 € | |
| 1.399,96 € | 48.998,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes