
VG95328V10-6PN
Circular MIL Spec Connector REVERSE BAYONET CONN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| MIL Type | MIL-DTL-5015 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 676,30 € | 676,30 € | |
| 669,60 € | 1.339,20 € | |
| 662,97 € | 2.651,88 € | |
| 656,41 € | 4.594,87 € | |
| 649,91 € | 6.499,10 € | |
| 643,48 € | 12.869,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes