
VG96929A1-28FN
Circular MIL Spec Connector INDUSTRIAL POWER CONN
Datasheet
VG96929A1-28FN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Shell Style | Receptacle | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.860,75 € | 3.860,75 € | |
| 3.822,51 € | 7.645,02 € | |
| 3.784,65 € | 15.138,60 € | |
| 3.747,17 € | 26.230,19 € | |
| 3.710,06 € | 37.100,60 € | |
| 3.673,32 € | 73.466,40 € | |
| 3.636,94 € | 127.292,90 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes