
VG96929A1-28ZN
Circular MIL Spec Connector INDUSTRIAL POWER CONN
Datasheet
VG96929A1-28ZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Shell Style | Receptacle | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.075,19 € | 3.075,19 € | |
| 3.044,73 € | 6.089,46 € | |
| 3.014,58 € | 12.058,32 € | |
| 2.984,72 € | 20.893,04 € | |
| 2.955,16 € | 29.551,60 € | |
| 2.925,89 € | 58.517,80 € | |
| 2.896,91 € | 101.391,85 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes