
VG96929A132ZNJ
Circular MIL Spec Connector REVERSE BAYONET CONN
Datasheet
VG96929A132ZNJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Shell Style | Receptacle | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7.344,95 € | 7.344,95 € | |
| 7.272,22 € | 14.544,44 € | |
| 7.200,21 € | 28.800,84 € | |
| 7.128,91 € | 49.902,37 € | |
| 7.058,31 € | 70.583,10 € | |
| 6.988,42 € | 139.768,40 € | |
| 6.919,22 € | 242.172,70 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes