Reference Only
D2828-42
IC & Component Sockets D2 28 WAY DIL IC SOCKET VRT EXTENDED PC TAIL
Datasheet
D2828-42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 28 Position | |
| Number of Rows | 2 Row | |
| Type | Open Frame | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Tail | |
| Contact Plating | Tin | |
| Row Spacing | 15.24 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | D2 | |
| Packaging | Bulk | |
| Mounting Style | Through Hole | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,48 € | 34,72 € | |
| 2,24 € | 62,72 € | |
| 2,22 € | 124,32 € | |
| 2,20 € | 246,40 € | |
| 2,18 € | 549,36 € | |
| 2,16 € | 1.088,64 € | |
| 1,83 € | 1.844,64 € | |
| 1,70 € | 8.520,40 € |
Need more?
Sign in to add notes