Reference Only
M20-6162005
PC / 104 Connectors M20 20P IC SOCKET STRIP 2.54MM PITCH
Datasheet
M20-6162005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | PC / 104 Connectors | |
| Product | Non-Stackthrough | |
| Number of Positions | 40 Position | |
| Termination Style | Press Fit | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Product Type | PC / 104 Connectors | |
| Series | M20 | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
143In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,45 € | 59,95 € | |
| 5,00 € | 110,00 € | |
| 4,95 € | 163,35 € | |
| 4,79 € | 263,45 € | |
| 4,45 € | 489,50 € | |
| 4,37 € | 1.105,61 € | |
| 4,33 € | 2.190,98 € | |
| 4,25 € | 4.254,25 € |
Need more?
Sign in to add notes