Reference Only
M50-3122045
Headers & Wire Housings ARCHER 20+20 DIL SMT GOLD VERTICAL SOCKET
Datasheet
M50-3122045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 40 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | M50 | |
| Tradename | ARCHER | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 322 / Multiples: 23)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,98 € | 959,56 € | |
| 2,80 € | 19.642,00 € |
Need more?
Associated Parts

Headers & Wire Housings ARCHER 20+20 DIL PIN HDR SMT Au/Sn

Harwin
Headers & Wire Housings ARCHER 20+20 DIL PIN HDR VERT Au/Sn

Headers & Wire Housings ARCHER 20+20 DIL PIN HDR HORIZ Au/Sn
Sign in to add notes