Reference Only
M804000000F1BPF50000
Power to the Board 2 POS. FEMALE SIL 10AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | Vivern | |
| Packaging | Kit | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Product Catalogs
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,39 € | 18,39 € | |
| 18,21 € | 91,05 € | |
| 15,63 € | 156,30 € | |
| 14,65 € | 366,25 € | |
| 13,95 € | 697,50 € | |
| 13,29 € | 1.329,00 € | |
| 12,45 € | 3.112,50 € |
Need more?
My Notes
Sign into see notes.