Reference Only
M804000000F2D2500000
Power to the Board 4 POS. FEMALE SIL 12AWG CABLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Packaging | Kit | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Product Catalogs
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,13 € | 32,13 € | |
| 27,31 € | 273,10 € | |
| 25,60 € | 640,00 € | |
| 24,39 € | 1.219,50 € | |
| 23,23 € | 2.323,00 € | |
| 21,77 € | 5.442,50 € |
Need more?
Sign in to add notes