Reference Only

11NT1-3

Toggle Switches TOGGLE SWITCH 1POLE 2POS STD LEVER

Manufacturer:

Mfr Part:
11NT1-3

TTI Part:
11NT1-3

EDA / CAD Models

Alternate Part Number

CT36-021N000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating15 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
IP RatingIP67, IP68
PackagingBulk
Actuator Length17.02 mm
Actuator StyleStandard Round
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 65 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
32,52 €1.626,00 €
32,19 €3.219,00 €
31,86 €15.930,00 €
31,54 €47.310,00 €
31,21 €93.630,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes