Reference Only
24PC01SMT
Board Mount Pressure Sensors 1psi, Unamp, Analog SMT, 10 Vdc, 1.88mm
Datasheet
24PC01SMT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Vacuum, Gauge, Differential | |
| Operating Pressure | 1 psi | |
| Accuracy | 0.15 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Port Type | Dual Radial Barbless | |
| Package / Case | SMD-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 10 V | |
| Packaging | Tube | |
| Burst Pressure | 20 psi | |
| Pin Count | 4 | |
| Port Size | 0.074 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,26 € | 2.963,00 € | |
| 57,78 € | 8.667,00 € | |
| 57,21 € | 57.210,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes