
78454916660
Basic / Snap Action Switches SNAP ACT SW SPDT 15A 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,05 € | 1.202,50 € | |
| 23,80 € | 2.380,00 € | |
| 23,56 € | 4.712,00 € | |
| 23,31 € | 6.993,00 € | |
| 23,07 € | 11.535,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes