
78454917335
Basic / Snap Action Switches SNAP ACT SW SPDT 15A 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,12 € | 30,12 € | |
| 28,59 € | 142,95 € | |
| 27,74 € | 277,40 € | |
| 27,45 € | 686,25 € | |
| 27,17 € | 1.358,50 € | |
| 26,89 € | 2.689,00 € | |
| 16,13 € | 4.839,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes