
78454922139
Toggle Switches TOGGLE SW SPDT 15A 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,28 € | 50,28 € | |
| 45,99 € | 459,90 € | |
| 45,26 € | 1.131,50 € | |
| 44,81 € | 4.481,00 € | |
| 44,36 € | 11.090,00 € | |
| 33,67 € | 16.835,00 € | |
| 31,43 € | 47.145,00 € | |
| 29,18 € | 87.540,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes