
78454955873
Toggle Switches TOGGLE SW SPDT 10A 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
325In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,52 € | 21,52 € | |
| 20,69 € | 103,45 € | |
| 20,43 € | 204,30 € | |
| 19,80 € | 495,00 € | |
| 19,60 € | 980,00 € | |
| 19,41 € | 1.941,00 € | |
| 19,21 € | 4.802,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes