
78454955874
Toggle Switches TOGGLE SW SPDT 10A 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,16 € | 25,16 € | |
| 24,19 € | 120,95 € | |
| 23,89 € | 238,90 € | |
| 23,18 € | 579,50 € | |
| 22,94 € | 1.147,00 € | |
| 22,70 € | 2.270,00 € | |
| 22,46 € | 5.615,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.