
78454956885
Toggle Switches TOGGLE SW SPDT 15A 125V
Alternate Part Number
3536-001N002Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Packaging | Kit | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
57In Stock
1.000 expected on from 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,10 € | 31,10 € | |
| 26,10 € | 130,50 € | |
| 25,58 € | 255,80 € | |
| 25,32 € | 633,00 € | |
| 25,06 € | 1.253,00 € | |
| 24,80 € | 2.480,00 € | |
| 24,55 € | 6.137,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes