
78454961430
Toggle Switches TOGGLE SW 4PDT 15A 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,54 € | 69,54 € | |
| 66,15 € | 330,75 € | |
| 65,23 € | 1.630,75 € | |
| 64,57 € | 3.228,50 € | |
| 59,69 € | 5.969,00 € | |
| 59,09 € | 29.545,00 € | |
| 58,49 € | 87.735,00 € | |
| 57,90 € | 173.700,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes