
78454961435
Toggle Switches TOGGLE SW 4PDT 15A 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
86In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,58 € | 93,58 € | |
| 92,64 € | 185,28 € | |
| 82,61 € | 2.065,25 € | |
| 81,78 € | 4.089,00 € | |
| 80,96 € | 8.096,00 € | |
| 80,15 € | 40.075,00 € | |
| 79,34 € | 119.010,00 € | |
| 78,55 € | 235.650,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes