
78454965590
Basic / Snap Action Switches SNAP ACT SW SPDT 5A 250V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2.340
On Order
2.340 expected on from 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,77 € | 87,70 € | |
| 8,14 € | 162,80 € | |
| 7,71 € | 771,00 € | |
| 7,62 € | 1.524,00 € | |
| 7,54 € | 2.262,00 € | |
| 7,45 € | 3.725,00 € | |
| 7,37 € | 7.370,00 € | |
| 7,29 € | 36.450,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes