Reference Only
MIPAG1XX016BAAAX
Pressure Sensors - Industrial MIP PRESSURE SENSOR
Datasheet
MIPAG1XX016BAAAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 16 bar | |
| Pressure Type | Absolute | |
| Accuracy | 0.15 % | |
| Output Type | Analog | |
| Mounting Style | Screw Mount | |
| Operating Supply Voltage | 5 V | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 6.5 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | MIP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
147In Stock
10 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,94 € | 84,94 € | |
| 84,09 € | 840,90 € | |
| 81,41 € | 2.035,25 € | |
| 80,59 € | 4.029,50 € | |
| 61,41 € | 5.219,85 € | |
| 60,79 € | 11.002,99 € | |
| 60,18 € | 30.090,00 € | |
| 59,57 € | 57.246,77 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.