Reference Only
PX3AG1BH010BSAAX
Pressure Sensors - Industrial Brass G 1/4 - A-G HNBR, Sealed Gage
Datasheet
PX3AG1BH010BSAAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 10 bar | |
| Pressure Type | Sealed Gauge | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Port Size | G 1/4 in Per ISO 1179-3 | |
| Output Voltage | 500 mV to 4.5 V | |
| Operating Supply Voltage | 5 V | |
| Diameter | 17 mm | |
| Length | 47.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | PX3 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,80 € | 7.308,00 € | |
| 120,59 € | 14.470,80 € | |
| 119,38 € | 28.651,20 € | |
| 118,19 € | 78.005,40 € | |
| 117,01 € | 119.350,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.