Reference Only
02050001512
DIN 41612 Connectors CRIMP CONTACTS PL1 CONTACT-F
Datasheet
02050001512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Contacts | |
| Type | Signal | |
| Termination Style | Crimp | |
| Current Rating | 1 A | |
| Series | har-bus 64 | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Contact Gender | Female | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 02-05-000-1512 02 05 000 1512 2050001512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 422,76 € | 422,76 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes