Reference Only

08914090102B0

EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 7,5m

Manufacturer:

Mfr Part:
08914090102B0

TTI Part:
0891-409-0102-B0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEV Charging Cables
Charging ModeMode 3
Cable Length7.5 m
Current Rating32 A
Number of Positions7 Position
Number of Phases3 Phase
Connector End AFemale
Connector End BMale
Connector End A Pin Count7 Position
Connector End B Pin Count7 Position
PackagingBulk
Product TypeEV Charging Cables
ProductCharging Cable
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.